
Highlights & Details
Clip-on ammeter CM 10-1
- CAT IV 600V
- Precise current measurement up to 1500 A AC/DC
- AutoV function with low input impedance (LoZ) to suppress “blind voltages”
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
10 mA
- A DC reading range (max.)
1500 A
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
1500 A
- Reading range - resistance
0.1 Ω - 600 kΩ
- Reading range - capacity
0.1 µF - 1 mF
- Frequency reading range
0.01 Hz - 10 kHz
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
ISO standards
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 10-1
- Display
Digital
- Display (counts)
6000
- Features
Data logger
- Interfaces
Bluetooth®
- Opening range of current clamps
42 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468319 Benning CM 10-1 Clamp meter Calibrated to (ISO standards) Digital Data logger CAT IV 600 V Display (counts): 6000
Description
Digital clamp-on ammeter designed for professional service use.
This text is machine translated.
This text is machine translated.
Features
- Data logger, memory function and Bluetooth® Low Energy 4.0 interface
- app Benning MM-CM Link for downloading, saving and sharing measurements via smartphone/tablet
- INRUSH function for measuring inrush currents (motors, etc.)
- Low pass filter (HFR high frequency suppression) for measurements on clocked motor drives
- Measuring input for flexible current transformer Benning CFlex 1 to 3000 A AC (optional)
- Volt sensor for non-contact phase and cable break test (red LED)
- Handy and break-proof soft-grip casing
Scope of delivery
- Benning CM 10-1
- Bag
- Battery
- Test lead set
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










