
Highlights & Details
CM 10-PV
- CAT IV 600V
- Voltage measurement up to 1500 V AC/2000 V DC via measuring adapter TA PV
- Microampere and temperature measurement range for heating, ventilation and air conditioning technology
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 600 kΩ
- Reading range - capacity
0.1 µF - 1 mF
- Frequency reading range
0.01 Hz - 10 kHz
- Temperature
-40 to +400 °C
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
ISO standards
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 10-PV
- Display
Digital
- Display (counts)
6000
- Features
Data logger
- Interfaces
Bluetooth®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468320 Benning CM 10-PV Clamp meter Calibrated to (ISO standards) Digital Data logger CAT IV 600 V Display (counts): 6000
Description
Digital clamp-on ammeter designed for photovoltaic systems as well as heating, ventilation and air conditioning systems
This text is machine translated.
This text is machine translated.
Features
- Data logger, memory function and Bluetooth® Low Energy 4.0 interface
- app Benning MM-CM Link for downloading, saving and sharing measurements via smartphone/tablet
- INRUSH function for measuring inrush currents (motors, etc.)
- Low pass filter (HFR high frequency suppression) for measurements on clocked motor drives
- Measuring input for flexible current transformer Benning CFlex 1 to 3000 A AC (optional)
- Volt sensor for non-contact phase and cable break test (red LED)
- Handy and break-proof soft-grip casing
Scope of delivery
- Benning CM 10-PV
- Bag
- Batteries
- Test lead set
- Measuring adapter TA PV
- Alligator clips
- Wire temperature sensor
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










