
Highlights & Details
CM 9-1
- CAT IV 300 V
- Precise through real effective value measuring procedure TRUE RMS AC, AC+DC
- Universally applicable for current (60 A), voltage (600 V), resistance measurement (600 kΩ) and continuity test
Technical specifications
- Continuity testing
- LPF low-pass filter (40 Hz - 70 Hz) for suppression of high-frequency interference signals
- Voltage reading range DC (min.)
10 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
10 mV
- V AC reading range (max.)
600 V
- A DC reading range (max.)
60 A
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
60 A
- Reading range - resistance
0.1Ω - 600 kΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
ISO standards
- Reading category
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM 9-1
- Display
Digital
- Display (counts)
6000
- Features
ISO calibration
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468324 Benning CM 9-1 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 300 V Display (counts): 6000
Description
Depending upon error, leakage currents are caused by weak insulation or damages With Benning CM 9-1 all sources of error can be located quickly and precisely. Possible damages can be avoided before by preventive measurements by uncontrolled flowing leakage currents
This text is machine translated.
This text is machine translated.
Features
- Measurement of leakage and differential currents in electrical systems (VDE 0100/ 0105), devices (VDE 0701-0702) and machines (DIN VDE 0113-1), DGUV regulation 3
- DIN EN 61557-13 defines requirements for "clamp-on ammeters for measuring leakage currents in electrical systems", e.g. protection against external magnetic fields: Quality class 2, magnetic field ≤ 30 A/m; frequency range: At least 40Hz - 3. Harmonic of the line frequency (150 Hz), Application recommendation: Path (from 15 Hz), Industry (up to 1 kHz)
- DIN EN 61557-16 (requirements for device testers) defines filters with fg=1 kHz for the measurement of protective conductor currents IPE in electrical and medical electrical devices
- Reliable and easy detection of insulation faults (e.g. defective cables, loose terminals, dirt, moisture)
- Measurement without shutdown during normal operation of the system/device
- ideal for preventive maintenance and troubleshooting (protection against damage to property and personal injury, power failures, etc.)
- Precise and reproducible measurement results up to 60 A.
- LPF low-pass filter (40 Hz - 70 Hz) for suppression of high-frequency interference signals
- Measured value (HOLD) and peak value storage (PEAK)
Scope of delivery
- Benning CM 9-1
- Bag
- Batteries
- Test Leads
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












