

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
1 mA
10 A
1 mA
10 A
0.1 Ω - 60 MΩ
0.01 nF - 10 mF
10 Hz - 50 kHz
True RMS
10 Hz - 50 kHz
2x AAA battery
161 mm
80 mm
50 mm
334 g
ISO standards
CAT II 1000 V
CAT III 600 V
CAT IV 300 V
AC/DC
AC/DC
044692-ISO
Digital
6000
(L x W x H) 50 x 80 x 161 mm
ISO calibration
Datasheet 3049238 Benning Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 1000 V, CAT III 600 V, CAT IV 3
User & Safety Instructions 3049238 Benning Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 1000 V, CAT III 600 V, CAT IV 3
The necessary accessories are required to use the article as described.