
Highlights & Details
Digital multimeter MM 10-PV
- CAT IV 600V
- Safe voltage measurement up to 1500 V AC/ 2000 V DC via measuring adapter TA PV
- Can be used universally with 10 A current range
- Continuity and single-pole phase test via buzzer and red LED
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
2000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1500 V
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF -10 mF
- Frequency reading range
0.01 Hz - 100 kHz
- Temperature
-40 to +400 °C
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
DAkkS standards
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 10-PV
- Display
Digital
- Display (counts)
6000
- Features
Data logger
- Interfaces
Bluetooth®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468907 Benning MM 10-PV Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger CAT IV 600 V Display (counts):
Description
This text is machine translated.
Features
- Data logger, memory function and Bluetooth® Low Energy 4.0 interface
- app Benning MM-CM Link for downloading, saving and sharing measurements via smartphone/tablet
- Low pass filter (HFR high frequency suppression) for measurements on clocked motor drives
- Volt sensor for contact-free phase and cable break testing via red LED
Scope of delivery
- Benning MM 10-PV
- Bag
- RUBBER HOLSTER
- Wire temperature sensor
- Batteries
- Test lead set
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







