
Highlights & Details
TrueRMS Digital MultimeterMM 12 + CFlex1 Flex clamp-on ammeter adapter
- CAT IV 600 V, CAT III 1000 V
- Resistance, frequency, capacitance, temperature measurement
- AutoV function with low input impedance LoZ
- Low-pass filter
- Integrated Data logger
- Memory via PC software (100,000 values)
- Interfaces: Bluetooth LE 4.0, USB
- APP BENNING MM-CM link to transfer to Smartphone/Tablet (IOS/Android from 4.3)
- Display of the measured values via the diagram and table
- Incl. ISO calibration certificate
- Incl. Flex clamp-on ammeter adapter CFlex 1
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
01 nF - 40 mF
- Frequency reading range
0.1 Hz -100 kHz
- Temperature
-200 to +1200 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -400 kHz
- Interfaces
Bluetooth®
USB
- Power supply (details)
4x 1.5 V DC
ISO standards
- Reading category
CAT IV 600 V
CAT III 1000 V
- Current reading
AC/DC
- Type
MM 12 + CFlex1
- Display
Digital
- Display (counts)
40000
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-200 °C
- Features
Data logger
LoZ
- Interfaces
Bluetooth®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595414 Benning MM 12 + CFlex1 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT IV 600 V, CAT III
Information
Information 1595414 Benning MM 12 + CFlex1 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT IV 600 V, CAT III
Information 1595414 Benning MM 12 + CFlex1 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT IV 600 V, CAT III
Description
Monitor, store, and share the measured values for further evaluation via the free app "BENNING MM-CM Link" within your organization. Monitor at the same time up to 5 digital multimeter from a safe distance. Measuring value transmission in real time via Bluetooth ® 4.0 to smartphone or tablet (IOS/Android from 4.3). Download of the data logger LOG and the memory MEM. Storage of the measured values in the CSV format. Display of the measured values via the line chart and table form.
The free PC software enables the measurement value transmission in real time via a serial data cable with a USB connection on the PC or laptop. The Sampling Rate (measuring interval) is from 1 s to 10 min can be set. The representation of the measurements made on line chart and table form with calculation of maximum/minimum and average value. Storage of up to 100,000 measurement values in MS EXCEL ® format, download of the data logger LOG and the memory MEM.
The TRUE RMS measurement method allows the use in case of demanding measuring tasks and the precise faults in electrical systems. The highest measurement category CAT IV 600 V provides maximum protection against surges. The measurement functions are on the diverse requirements of the electrical specialist in trade, industry and service. A protective rubber holster protects the multimeter when rough, industrial use. The magnetic hanger can be hung from the multimeter The AutoV function automatically detects direct or alternating voltage. The low input impedance suppressed" blind voltage". The continuity test is done via a loud buzzer in loud environments. This multi-functional multimeter is rounded off by the functions LCD illumination, Hold, Peak, REL and MAX/MIN/AVG. Included are, among other things, the PC software, a high-quality protective case, the rubber holster and a calibration certificate.
This text is machine translated.
Features
- TRUE RMS measurement procedure; data logger LOG (40000 measured values, sampling rate: 1 s - 10 min); Memory Function MEM (1000 measured values, automatic A SAVE and manual storage SAVE); free PC software for the measured value transmission in real time via serial data cable with USB-connection to PC or laptop, sampling rate (measuring interval) from 1 s to 10 min can be set, display of the measured values via the line chart and table form with calculation of maximum/minimum and average value, storage of up to 100,000 measurement values in MS EXCEL ® format, download of the data logger LOG and the memory MEM; Bluetooth® Low Energy 4.0 interface and optical interface via USB connection; free app "BENNING MM-CM Link" (IOS, Android from 4.3) for online transfer and download the data logger / memory, measured value transmission in real time via Bluetooth ® 4.0 to smartphone or tablet, download of the data logger LOG and the Memory MEM. Storage of the measured values in CSV format, presentation of the measured values for line chart and table form; precise faults in electrical systems; the highest measurement category CAT IV 600 V for maximum security;TRUE RMS voltage and current measurement; resistance, frequency, capacity measurement; Continuity test with buzzer, diode test; AutoV function for automatic AC/DC-voltage detection; low input impedance (LoZ) for suppression of capacitive/ inductive voltage controls; protective rubber holster for the rough, industrial use; hanging option via the supplied magnet hanger; large LC-display with background lighting; measuring value (HOLD), Peak value storage (P-HOLD), maximum/minimum/average value (MAX/MIN/AVG), Level Measurement (dB/dBm); relative value function (REL); Overload protection in all measuring ranges.
Scope of delivery
- PC software
- Serial data cable with USB-connection
- Protective rubber surround
- Magnet hook
- Bag
- Batteries
- Test leads with removable CAT III/CAT IV-protective caps
- Wire temperature sensor (-60 to +200 °C)
- ISO calibration certificate
- User manual
- Inclusive of CFlex 1 Flex clamp-on ammeter adapter
- This text is machine translated.
System requirements
- App for iOS or Android from 4.3.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











