
Highlights & Details
MM 12
- CAT IV 600 V, CAT III 1000 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF - 40 MF
- Frequency reading range
0.1 Hz -100 kHz
- Temperature
-200 to +1200 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -400 kHz
- Interfaces
Bluetooth®
USB
- Power supply (details)
4x 1.5 V DC
DAkkS standards
- Reading category
CAT IV 600 V
CAT III 1000 V
- Current reading
AC/DC
- Type
MM 12
- Display
Digital
- Display (counts)
40000
- Calibration service
10 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature
- Features
Data logger
LoZ
- Interfaces
Bluetooth®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189010 Benning MM 12 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger, LoZ CAT IV 600 V, CAT III 1000 V
Information
Information 2189010 Benning MM 12 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger, LoZ CAT IV 600 V, CAT III 1000 V
Description
Monitor, save and share the measured values for further evaluation via the free APP “BENNING MM-CM Link” within your organization. Simultaneously monitor up to 5 digital multimeters from a safe distance. Real-time transmission of measured values via Bluetooth® 4.0 to smartphone and tablet (IOS/Android 4.3 and higher). Download the data logger LOG and memory MEM. Storage of measured values in CSV format. Display of the measured values via line diagram and tabular form.
The free PC software enables the measurement data transfer in real time via a serial data cable with USB connection to the PC or laptop. The sampling rate (measurement interval) can be set from 1 s. to 10 min. The measured values are displayed using line diagram and tabular form with calculation of maximum/minimum and average values. Storage of up to 100,000 measured values in MS EXCEL® format, download of the data logger LOG and memory MEM.
The TRUE RMS measurement method allows the application in demanding measuring tasks and the precise troubleshooting in electrical systems. The highest measurement category CAT IV 600 V offers maximum protection against overvoltages. The measuring functions are designed for the versatile requirements of the electrical professional in trade, industry and service. A rubber protective holster protects the multimeter in harsh industrial applications. The multimeter can be suspended via the magnetic hanger. The AutoV function automatically detects AC or DC voltage. The low input impedance suppresses "blind voltages". Continuity testing is performed by a loud buzzer in noisy environments. This multifunctional multimeter is rounded off by the functions LCD-illumination, HOLD, PEAK, REL and MAX/MIN/AVG. The delivery includes the PC software, a high-quality protective case, the rubber holster and a calibration certificate.
This text is machine translated.
Features
- True RMS real effective value measurement procedure; Data logger function LOG (40000 measured values, sampling rate: 1 s - 10 min.); Memory function MEM (1000 measured values, automatic A-SAVE and manual storage SAVE); Free PC software for the measured value transfer in real time via serial data cable with USB connection to PC or laptop, sampling rate (measurement interval) adjustable from 1 s. to 10 min., Display of the measured values via line diagram and tabular form with calculation of maximum/minimum and average value, storage of up to 100,000 measured values in MS EXCEL® format, download of data logger LOG and memory MEM; Bluetooth® Low Energy 4.0 interface and optical interface via USB connection; Free APP "BENNING MM-CM Link" (IOS, Android from 4.3) for online transfer and download of data logger/memory, real-time measurement transmission via Bluetooth® 4.0 to smartphone and tablet, download of data logger LOG and memory MEM. Storage of the measured values in CSV format, representation of the measured values via line diagram and tabular form; precise troubleshooting in electrical systems; highest measurement category CAT IV 600 V for maximum safety;TRUE RMS voltage and current measurement; resistance, frequency, capacitance measurement; continuity test via buzzer; diode test; AutoV function for automatic AC/DC voltage detection; Low input impedance (LoZ) to suppress capacitive/inductive voltages; rubber protective holster for harsh industrial use; hanging option via supplied magnetic hanger; large LCD display with backlight; measured value (HOLD), peak value storage (P-HOLD), maximum/minimum/average value (MAX/MIN/AVG), level measurement (dB/dBm); relative value function (REL); overload protection in all measuring ranges.
Scope of delivery
- PC software
- Serial data cable with USB connection
- Protective rubber surround
- Magnet hook
- Bag
- Batteries
- Test leads with removable CAT III/CAT IV protective caps
- Wire temperature sensor (-60 to +200 °C)
- DAkkS calibration certificate
- User manual
System requirements
- App for iOS or Android from 4.3.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











