• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning MM 12 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT IV 600 V, CAT III 1000 V Di

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRMS Digital Multimeter MM 12 with logging, Bluetooth ®, APP

  • CAT IV 600 V, CAT III 1000 V
  • Resistance, frequency, capacitance, temperature measurement
  • AutoV function with low input impedance LoZ
  • Low-pass filter
  • Integrated Data logger
  • Memory via PC software (100,000 values)
  • Interfaces: Bluetooth LE 4.0, USB
  • APP BENNING MM-CM link to transfer to Smartphone/Tablet (IOS/Android from 4.3)
  • Display of the measured values via the diagram and table
  • Incl. ISO calibration certificate

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ

Reading range - capacity

01 nF - 40 mF

Frequency reading range

0.1 Hz -100 kHz

Temperature

-200 to +1200 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.03 %

Measurement type (details)

True RMS

Frequency range

40 Hz -400 kHz

Interfaces

Bluetooth®

USB

Power supply (details)

4x 1.5 V DC

Weight

640.0 g

ISO standards

Reading category

CAT IV 600 V

CAT III 1000 V

Current reading

AC/DC

Type

MM 12

Display

Digital

Display (counts)

40000

Temperature reading range (max.)

+1200 °C

Temperature reading range (min.)

-200 °C

Features

Data logger

LoZ

Interfaces

Bluetooth®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534230 Benning MM 12 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT IV 600 V, CAT III 1000 V Di

Information

Information 1534230 Benning MM 12 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT IV 600 V, CAT III 1000 V Di

Description

Robust, handy and precise TRUE RMS digital multimeter for all demanding measuring tasks in industry and crafts.
Monitor, store, and share the measured values for further evaluation via the free app "BENNING MM-CM Link" within your organization. Monitor at the same time up to 5 digital multimeter from a safe distance. Measuring value transmission in real time via Bluetooth ® 4.0 to smartphone or tablet (IOS/Android from 4.3). Download of the data logger LOG and the memory MEM. Storage of the measured values in the CSV format. Display of the measured values via the line chart and table form.
The free PC software enables the measurement value transmission in real time via a serial data cable with a USB connection on the PC or laptop. The Sampling Rate (measuring interval) is from 1 s to 10 min can be set. The representation of the measurements made on line chart and table form with calculation of maximum/minimum and average value. Storage of up to 100,000 measurement values in MS EXCEL ® format, download of the data logger LOG and the memory MEM.
The TRUE RMS measurement method allows the use in case of demanding measuring tasks and the precise faults in electrical systems. The highest measurement category CAT IV 600 V provides maximum protection against surges. The measurement functions are on the diverse requirements of the electrical specialist in trade, industry and service. A protective rubber holster protects the multimeter when rough, industrial use. The magnetic hanger can be hung from the multimeter The AutoV function automatically detects direct or alternating voltage. The low input impedance suppressed" blind voltage". The continuity test is done via a loud buzzer in loud environments. This multi-functional multimeter is rounded off by the functions LCD illumination, Hold, Peak, REL and MAX/MIN/AVG. Included are, among other things, the PC software, a high-quality protective case, the rubber holster and a calibration certificate.

This text is machine translated.

Features

  • TRUE RMS measurement procedure; data logger LOG (40000 measured values, sampling rate: 1 s - 10 min); Memory Function MEM (1000 measured values, automatic A SAVE and manual storage SAVE); free PC software for the measured value transmission in real time via serial data cable with USB-connection to PC or laptop, sampling rate (measuring interval) from 1 s to 10 min can be set, display of the measured values via the line chart and table form with calculation of maximum/minimum and average value, storage of up to 100,000 measurement values in MS EXCEL ® format, download of the data logger LOG and the memory MEM; Bluetooth® Low Energy 4.0 interface and optical interface via USB connection; free app "BENNING MM-CM Link" (IOS, Android from 4.3) for online transfer and download the data logger / memory, measured value transmission in real time via Bluetooth ® 4.0 to smartphone or tablet, download of the data logger LOG and the Memory MEM. Storage of the measured values in CSV format, presentation of the measured values for line chart and table form; precise faults in electrical systems; the highest measurement category CAT IV 600 V for maximum security;TRUE RMS voltage and current measurement; resistance, frequency, capacity measurement; Continuity test with buzzer, diode test; AutoV function for automatic AC/DC-voltage detection; low input impedance (LoZ) for suppression of capacitive/ inductive voltage controls; protective rubber holster for the rough, industrial use; hanging option via the supplied magnet hanger; large LC-display with background lighting; measuring value (HOLD), Peak value storage (P-HOLD), maximum/minimum/average value (MAX/MIN/AVG), Level Measurement (dB/dBm); relative value function (REL); Overload protection in all measuring ranges.

Scope of delivery

  • PC software
  • Serial data cable with USB-connection
  • Protective rubber surround
  • Magnet hook
  • Bag
  • Batteries
  • Test leads with removable CAT III/CAT IV-protective caps
  • Wire temperature sensor (-60 to +200 °C)
  • ISO calibration certificate
  • User manual
  • This text is machine translated.

System requirements

  • App for iOS or Android from 4.3.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 672.97€ 668.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)