

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
750 V
0.1 µA
20 A
0.1 µA
20 A
0.1 Ω - 20 MΩ
10 MΩ
10 MΩ
0.5 %
Average
40 Hz - 500 Hz
none
192 mm
95 mm
550 g
SCS-accredited certification body
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
MM 2
Digital
2000
(W x H) 95 mm x 192 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2470122 Benning MM 2 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 1000 V, CAT III 600 V
The necessary accessories are required to use the article as described.