
Highlights & Details
MM 6-2
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
100 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 µV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF - 10 MF mF
- Frequency reading range
0.01 Hz - 100 kHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Power supply (details)
9 V block
- Height
43 mm
- Width
74 mm
- Length
156 mm
- Weight
255 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
MM 6-2
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 156 x 74 x 43 mm
- Features
LoZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387210 Benning MM 6-2 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (count
Description
This text is machine translated.
Features
- TRUE RMS measuring method allows the use in demanding measuring tasks and precise troubleshooting in electrical systems
- cat IV 600 V highest measurement category for maximum safety
- Multi-functional measuring range for use in crafts, industry our service
- TRUE RMS AC and DC voltage measurement from 100 µV to 1000 V.
- TRUE RMS AC and DC current measurement from 1 mA to 10 A.
- Resistance (40 MΩ), frequency (100 kHz) and capacitance measurement (10 MF)
- Continuity test via buzzer and red LED for loud environments
- Diode test up to 1.5 V forward voltage
- AutoV function for automatic AC/DC voltage detection
- Low input impedance (LoZ) for suppression of capacitive/inductive voltages
- Volt sensor for contact-free testing of the phase voltage and localization of cable breaks in cables (acoustic/optical)
- Compact and handy housing design
- Rubber protective holster for harsh industrial use;
- Hanging option via integrated magnets in the rubber holster
- Large LC display with backlight
- Measured value (HOLD) and peak value storage (PEAK);Relative value function (REL) for zero adjustment and differential measurement
- Overload protection in all measuring ranges.
Scope of delivery
- Protective rubber frame with magnetic hanger
- Bag
- 1 block battery
- Test Leads
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








