

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 Ω - 40 MΩ
10 pF - 100 µF
1 MHz - 5 MHz
10 MΩ
10 MΩ
0.6 %
Average
50 Hz - 500 Hz Hz
none
2 x LR44
132 mm
86 mm
130 g
DAkkS standards
CAT II 600 V
CAT III 300 V
AC/DC
MM P3
Digital
4000
(W x H) 86 mm x 132 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Conforms wth DAkkS standards
± 6 %
4000 counts
User & Safety Instructions 1241312 Benning MM P3 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 600 V, CAT
Information 1241312 Benning MM P3 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 600 V, CAT
Information 1241312 Benning MM P3 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 600 V, CAT
Conformity certificate 1241312 Benning MM P3 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 600 V, CAT
The necessary accessories are required to use the article as described.