

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 Ω - 40 MΩ MΩ
10 nF - 100 µF
0,001 Hz - 5 MHz
10 MΩ
10 MΩ
0.6 %
Average
50 Hz - 500 Hz
none
132 mm
86 mm
130 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
MM P3
Digital
4000
(W x H) 86 mm x 132 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2453847 Benning MM P3 Handheld multimeter Calibrated to (ISO standards) Digital CAT II 600 V, CAT III 300 V Display (counts): 40
The necessary accessories are required to use the article as described.