

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 Ω - 40 MΩ
10 pF - 100 µF
1 MHz - 5 MHz
10 MΩ
10 MΩ
0.6 %
Average
50 Hz - 500 Hz Hz
none
2 x LR44
132 mm
86 mm
130 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
MM P3
Digital
4000
(W x H) 86 mm x 132 mm
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
ISO calibration
± 6 %
4000 counts
User & Safety Instructions 1237795 Benning MM P3 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300 V Disp
Information 1237795 Benning MM P3 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300 V Disp
Information 1237795 Benning MM P3 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300 V Disp
Conformity certificate 1237795 Benning MM P3 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300 V Disp
The necessary accessories are required to use the article as described.