

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 Ω - 40 MΩ MΩ
10 nF - 100 µF
0,001 Hz - 5 MHz
10 MΩ
10 MΩ
0.6 %
Average
50 Hz - 500 Hz
none
132 mm
86 mm
130 g
SCS-accredited certification body
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
MM P3
Digital
4000
(W x H) 86 mm x 132 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2470586 Benning MM P3 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 600 V, CAT III 300 V
The necessary accessories are required to use the article as described.