
1/4
Equipment tester
DAkkS standards
CAT II 300 V
USB
(L x W x H) 55 x 115 x 270 mm
950 g
IP40
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
DIN EN 62638
Digital (LCD)
115 mm
270 mm
55 mm
automated
Battery
230 V/AC
999
Yes
ST 725
0701-0702
RCD/FI testing
LCD
USB
User & Safety Instructions 1411669 Benning ST 725 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702
Information 1411669 Benning ST 725 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702
The necessary accessories are required to use the article as described.