
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
1920 x 1080 Full HD
1080p
16:9
Built-in speaker
30000 h
20000 h
2 x
HDMI
28 dB
34 dB
(W x H x D) 303.5 x 107.4 x 220.7 mm
303.5 mm
107.4 mm
220.7 mm
2.65 kg
Black
215 W
0.5 W
10 W
100 - 240 V
No
yes
0 - 40 °C
no
yes
yes
100 %
no
1
no
2
yes
yes
no
15 - 102 kHz
yes
yes
no
23 - 120 Hz
no
User & Safety Instructions 3767933 BenQ Projector LH600ST DLP 1920 x 1080 Full HD Built-in speaker
The necessary accessories are required to use the article as described.