• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BenQ Projector LH730 DLP 4000 lm 1920 x 1080 Full HD Zoom

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BenQ Projector LH730 DLP

  • ANSI lumen: 4000 lm
  • Beamer resolution: 1920 x 1080 Full HD
  • Zoom

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Office projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

4000 lm

Image format

16:9

Digital zoom

1.2 x

Beamer features

Zoom

ECO bulb lifespan

30000 h

Max. bulb life

20000 h

No. of HDMI ports

1 x

Connections

HDMI

USB 2.0 Type A

RS232

Max. projection distance

0.0156 m

ECO noise level

28 dB

Max. operating noise

33 dB

Dim

(W x H x D) 420 x 131.7 x 286.7 mm

Width

420 mm

Height

131.7 mm

Depth

286.7 mm

Weight

5.3 kg

Factory colour

White

Power consumption (ON)

365 W

Static contrast ratio

500000 : 1

Design height

131.7 mm

No. of USB A 2.0 ports

2 x

Range of uses

Office

Resolution

1920 x 1080 Full HD

HDCP

Yes

HDR support

Yes

Standby consumption

2.00 W

Power supply (details)

100 - 240 V

Built-in speakers

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865325 BenQ Projector LH730 DLP 4000 lm 1920 x 1080 Full HD Zoom

Description


Bright and vibrant presentation
The high LED brightness of 4000 lumens offers outstanding color precision and saturation that represents your graphic intensive presentations in true to original form and increases communication efficiency.

98% Rec.709 LED color
Better color precision and higher color saturation

Brightness 4,000 ANSI lumens
Advanced LED technology provides high brightness in a well-lit large meeting room

Designed for mounting on the ceiling
All participants in the room can see the projected image without any restrictions

30,000 hours service time

Up to 30,000 hours life (Eco mode) and less power consumption

Immediate on/off

Immediate full brightness without waiting time

Wireless presentation

Prepared for BYOD via Miracast, AirPlay etc.

Excellent image quality
High LED-brightness for sharp and lively pictures

The LH730 LED projector offers 4,000 lumens brightness, allowing moderators to deliver professional presentations in mid-sized illuminated conference rooms. Thanks to the 98% Rec.709 color coverage and the H-K effect, the LH730 offers higher color saturation, which realistically reproduces meeting presentations with pin-sharp texts and lively pictures.

Excellent contrast with DLP technology
The DLP technology of the LH730 offers an outstanding contrast as compared to 3LCD projectors, which contain too much brightness on the screen through the internal light panel. This makes the numbers and details much better defined against a lighter white background or in dark scenes.

Well presented graphics and data in crystal-clear picture

Present your brilliant ideas with the high-quality, especially coated full-glass lens arrangement of the BenQ LH730 LED-projector, which minimizes chromatic aberration.

Exclusive picture modes for modern presentations
The infographic mode of the BenQ LH730 is perfectly suited for presentations with Hohem Infographic-portion, because it shows text and graphics in detail in rich and lively colors.

Designed for ceiling mounting with high flexibility during installation
Designed for medium-sized and large conference rooms, the LH730 is ideally suited for ceiling mounting due to its projection offset. Participants in the rear row get a clear view of the entire projected image without any rows or objects blocking the view.

Image calibration for ideal projection alignment
The LH730 is equipped with automatic vertical keystone correction and two-dimensional keystone correction to counteract the keystone effect. The corner correction can adjust any corner accordingly to achieve a perfectly aligned image geometry.

Digital image reduction and movement

To prevent the image from being aligned exactly on the canvas, installers can reduce the image to 75% in 0.5% increments and move the image over the OSD menu without reinstalling or moving the projector.

Wireless screen sharing for more flexibility
Wireless display mirroring of Smart devices

To meet the growing BYOD trend, the optional BenQ Wi-Fi dongle allows conference participants to play content wirelessly, such as Miracast and AirPlay, from any mobile device. The wireless technology can record up to four subscribers in four split screens for highly cooperative and effective meetings.

High reliability and easy maintenance
20,000-hour life without lamp change

The BenQ LH730 LED projectors guarantee a maintenance-free operation of 20,000 hours. This saves costs for lamp replacement as well as maintenance and provides added value that exceeds the cost of 10 lamp changes over the lifetime of the projector. The LH730 LED projectors can provide up to 30,000 hours of consistently impressive brightness in the Eco mode.

This text is machine translated.

Features

  • Projector brightness 4000 ANSI lumens
  • Projection technology: DLP
  • Projector native resolution: 1080p (1920x1080). Type of light source: LED
  • Lifespan of the light source 20000 hours
  • Life of the light source (economic mode): 30000 h. Focus range: F/#=1.6~1.75,f=19.16~21.2 mm
  • Zoom ratio 1.2:1
  • Projection ratio 1.3~1.56. Serial interface RS-232
  • HDMI version: 2.0b. Noise level 33 dB
  • Noise level (power-saving mode): 28 dB
  • Hohem Dynamic Range (HDR) Technology: High Dynamic Range 10 (HDR10)
  • Hybrid Log Gamma (HLG)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.