
1/6
Projector
DLP
16:9
Built-in speaker
30000 h
20000 h
2 x
HDMI
28 dB
34 dB
(W x H x D) 303.5 x 234.5 x 112.4 mm
303.5 mm
234.5 mm
112.4 mm
3.4 kg
Black
212 W
0.5 W
1 x
10 W
100 - 240 V
Yes
yes
0 - 40 °C
no
yes
yes
102.5 %
1
no
yes
yes
yes
yes
yes
136 W
320 W
User & Safety Instructions 3767932 BenQ Projector LK835ST DLP Built-in speaker
The necessary accessories are required to use the article as described.