
Highlights & Details
BenQ Projector LK935 DLP
- ANSI lumen: 5500 lm
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 3000000 : 1
- 4K support
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Classroom projector
- Video modes
2160p
- ANSI lumen
5500 lm
- Contrast ratio (dyn)
3000000 : 1
- Image format
21:9
- Digital zoom
1.6 x
- Beamer features
4K support
- Max. bulb life
20000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- Connections
Display Port
HDMI
S-Video
3.5 mm audio jack
RS232
RJ45
USB Type A
- Max. projection distance
0.0218 m
- ECO noise level
33 dB
- Max. operating noise
40 dB
- Dim
(W x H x D) 416 x 166 x 351 mm
- Width
416 mm
- Height
166 mm
- Depth
351 mm
- Weight
7 kg
- Factory colour
White
- Power consumption (ON)
440 W
- Power consumption (standby)
0.5 W
- Resolution
3840 x 2160 UHD 4K
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3090002 BenQ Projector LK935 DLP 5500 lm 4K support
User & Safety Instructions
User & Safety Instructions 3090002 BenQ Projector LK935 DLP 5500 lm 4K support
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















