
Highlights & Details
BenQ Projector LW650 DLP
- ANSI lumen: 4000 lm
- Beamer resolution: 1280 x 800 WXGA
- Contrast ratio (dyn): 3000000 : 1
- 4K support, Automatic keystoning, Remote included
Technical specifications
- Speaker (x1), 10W
- Contrast ratio (fofo): 3,000,000:1
- Displayed colors: 30 bits (1.07 billion colors)
- Light source: Laser
- Projection ratio 1.21~1.57
- Lens: F/# = 2.59 ~ 2.87; f = 16.88~21.88 mm
- 2D, (Auto) vertical keystone correction ± 30 degrees; horizontal ± 30 degrees
- Picture modes: Light, HDR10, HLG, infographic, presentation, Table, User 1, User 2, Video Conference
- Input Lag:8.3 ms (1080P 120 Hz)
- Horizontal frequency 15K~135KHz
- Vertical sampling rate 23–120 Hz
- HDMI input (x2), HDMI-1 (2.0b/HDCP2.2), HDMI-2 (2.0b/HDCP2.2)
- USB Type-A: (X2), USB Type A-1 (2.0/Power supply 1.5A/Maintenance), USB Type A-2 (2.0/Power supply 1.0A/WLAN dongle)
- USB type-C (x1), display port with PD out 5V/1A
- RS232 input (DB-9 pin): (X1)
- Audio output (2 x 3.5 mm jack): (1 x 1)
- Operating temperature: 0 - 40 °C
- Power supply AC 100 to 240 V, 50/60 Hz
- Remote control With battery: RCC016
- Power Cable x1 (1.8M)
- 3D-glasses: (Optional), DGD5
- Quick Start Guide (x1) 21L
- Universal ceiling bracket (optional), CMG3
- Product type
Projector
- Technology
DLP
- Range of use
Classroom projector
Office projector
Meeting room
- Standard resolution
640 x 480 VGA
1280 x 800 WXGA
3840 x 2160 4K UHD
- ANSI lumen
4000 lm
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
1.3 x
- Beamer features
4K support
Automatic keystoning
Remote included
- ECO bulb lifespan
20000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type C
USB Type A
RS232
3.5 mm audio jack
- Max. projection distance
0.0157 m
- ECO noise level
28 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 303.5 x 112.4 x 224.7 mm
- Width
303.5 mm
- Height
112.4 mm
- Depth
224.7 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
200 W
- Power consumption (standby)
0.5 W
- Operating voltage
240 V
- Resolution
1280 x 800 WXGA
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438419 BenQ Projector LW650 DLP 4000 lm 640 x 480 VGA, 1280 x 800 WXGA, 3840 x 2160 4K UHD 4K support, Automatic keystoning, Re
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










