
Highlights & Details
BenQ Projector MH560C DLP
- ANSI lumen: 3800 ANSI lumen
- Contrast ratio (dyn): 15000 : 1
- Full HD, Built-in speaker, Remote included
Technical specifications
- Capacity of projection area 1778 - 3810 mm (70 - 150")
- Projector brightness 3800 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 15000:1
- HDMI version: 1.4a
- Market Positioning: Business
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Home cinema/HD projector
Home projector
Office projector
Meeting room
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
3800 ANSI lumen
- Contrast ratio (dyn)
15000 : 1
- Image format
16:9
- Beamer features
Full HD
Built-in speaker
Remote included
- ECO bulb lifespan
10000 h
- Max. bulb life
6000 h
- No. of HDMI ports
1 x
- Connections
HDMI
RS232
Micro USB
3.5 mm audio jack
- Max. projection distance
2,3 - 5,4 m
- ECO noise level
29 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 296 x 120 x 236.8 mm
- Width
296 mm
- Height
120 mm
- Depth
236.8 mm
- Weight
2.3 kg
- Factory colour
White
- Power consumption (ON)
295 W
- Audio power (max.)
10 W
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
no
- Remote control included
yes
- Offset
108 %
- Number of built-in speakers
1
- Interactive
no
- Headphone outputs
1
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Horizontal scan range
15 - 102 kHz
- Smart projector
no
- Zoom capability
yes
- Batteries included
yes
- 3D
yes
- Built-in display
no
- Vertical scan range
24 - 120 Hz
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767951 BenQ Projector MH560C DLP 3800 ANSI lumen 1920 x 1080 Full HD Full HD, Built-in speaker, Remote included
Description
High-quality glass optics for a clear and permanently sharp image
The glass lenses of BenQ reduce distortion and ensure precise display, so that all content is played back clearly, sharply and in detail.
High-quality glass optics for a clear and permanently sharp display
BenQ glass lenses reduce distortion and improve image accuracy to ensure that all details are clear and crisp.
Flexible projection for every room
Thanks to 1.1-fold Zoom screen sizes of over 100 inches can be projected from a distance of 3 to 4 meters. This means that great viewing pleasure can be enjoyed even in smaller rooms without any problems.
This text is machine translated.
Features
- 3800 ANSI-lumen high brightness
- 15,000:1 high contrast
- Low latency: 16.67 ms
- Intelligent power-saving mode saves up to 70 percent lamp power
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









