• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet BGA03 Transparent side panel Compatible with:Be Quiet! Pure Base 600 Multicolour

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Be Quiet! Pure Base 600 Side Panel

  • Transparent side part for pure Pase 600 Housing
  • 4 mm strong, tinted temper glass
  • Uncoupled from the casing with rubber elements

Technical specifications

Product type

Transparent side panel

Weight

2.7 kg

Factory colour

Multicolour

Material

Glass

Compatible with

Be Quiet! Pure Base 600

Width

417 mm

Height

460 mm

Depth

4 mm

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1604989 BeQuiet BGA03 Transparent side panel Compatible with:Be Quiet! Pure Base 600 Multicolour

User & Safety Instructions

User & Safety Instructions 1604989 BeQuiet BGA03 Transparent side panel Compatible with:Be Quiet! Pure Base 600 Multicolour

Description

The vollverglaste side window for all pure base 600 PC-casing
The high-quality and vollverglaste side window is compatible with all pure base 600 cases and enables the perfect view of the components inside the PC. The window consists of 4 mm thick, tinted temper glass and is by rubber elements uncoupled from the casing, in order to minimise the transmission of vibrations.

This text is machine translated.

Scope of delivery

  • Glass side part.

More interesting products

(*All information is plus legal VAT)