• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake AC-064-OO6NAN-A1 LCD panel kit Compatible with:Thermaltake Ceres 500 TG ARGB White

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LCD panel kit white for Ceres500 TG ARGB

  • 3.9" LCD MonitorCan be adjusted individually with TT RGB plus 2.0 softwarePlayback of image files or system informationEasy installation

Technical specifications

Product type

LCD panel kit

Weight

210 g

Factory colour

White

Compatible with

Thermaltake Ceres 500 TG ARGB

Width

104 mm

Height

18.2 mm

Depth

214.5 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799619 Thermaltake AC-064-OO6NAN-A1 LCD panel kit Compatible with:Thermaltake Ceres 500 TG ARGB White

Description

With the LCD panel kit for the Ceres 500 housing, you can extend your PC by a 3.9" Display, on which all usual image formats or system data can be displayed like the CPU-temperature or fan speedWith the TT RGB Plus 2.0 software the panel can be adapted and combined with other products of the Ultra series.

This text is machine translated.

Scope of delivery

  • Includes mounting kit.

Hints

Compatible with products of the Thermaltake Ultra series for synchronizing the displays

System requirements

  • Compatible exclusively with the Ceres 500 TG ARGB

More interesting products

(*All information is plus legal VAT)