• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Current Cable [2x SATA power plug - 1x bequiet! Modular power supply] 0.70 m Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet Current Cable [2x SATA power plug - 1x bequiet! Modular power supply] 0.70 m Black

  • 2x SATA power plug bequiet! Modular power supply For connecting 2 Serial ATA devices to a standard PC power supply.Cable length: 0,7 mBlack sleeved

Technical specifications

Product type

Current Cable

Connection type

SATA II

No. of A connectors

2 x

Type A

SATA power plug

No. of B connections

1 x

Type B

bequiet! Modular power supply

Cable length

0.70 m

Factory colour

Black

Connector version

straight

Cable features

with sleeve

18

Cable use

Current

Version

Cable

Tin plated copper

Cable design

Round

Halogen-free

Yes

Cable type

SATA II

Cable length

0,7 m

UKCA

yes

Description

Building a perfectly upgraded PC requires a lot of time and dedication. To achieve high performance, unbeatable reliability and near-inaudible operation, a variety of important upgrades are required in the system. But was it what exactly makes something special? Of course: Be quiet! power cable!High-quality materials, useful functions and a great design unite in the be quiet! power Cable, intended for use with high-performance modular be quiet! Power supplies. The black sheathed cables are available in eight S-ATA models and ensure maximum comfort and compatibility with all housing formats. The power cable increases the air circulation and improves the cooling performance even in the largest PC housings. Three years manufacturer guarantee, freely selectable lengths and different connection options result in the perfect mix of stylish design, improved cooling and valuable peripheral support.This SATA power connection cable is compatible with the following power supplies from the manufacturer beQuiet!- Dark power pro (from P8)- Straight power (from E9)pure Power (L8)- power zone

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.