• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet PURE BASE 501 Airflow Window White Midi tower PC casing White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BeQuiet PURE BASE 501 Airflow Window White Midi tower PC casing

  • Midi tower PC
  • ATX, micro ATX, mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 5 Number of 3.5" expansion slots: 2
  • Side window anti-dust filter
  • Acrylonitrile butadiene styrene (ABS), steel, hardened glass
  • White

Technical specifications

  • Material: Acrylonitrile-butadiene-styrene (ABS), steel, hardened glass
  • Supported motherboards Form factors: ATX,micro ATX,Mini-ITX
Product type

PC casing

Case type

Midi tower

Factory colour

White

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

5

Width

231 mm

Height

463 mm

Depth

450 mm

Weight

7.2 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 231 x 463 x 450 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Keyboard layout

Belgian, AZERTY

Type

PC

UKCA

yes

Pulse-width modulation (PWM) support

yes

On/off button

yes

Reset button

yes

Anti-dust filter

yes

Package weight

8.4 kg

Number of front fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

2

Power supply included

no

Side window

yes

Maximum CPU cooler height

17.8 cm

Number of expansion slots

7

Maximum PSU length

18 cm

Maximum airflow

57.4 cfm

Maximum air pressure

0.96 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387031 BeQuiet PURE BASE 501 Airflow Window White Midi tower PC casing White

Description

The Pure base 501 airflow window white is a versatile ATX casing with compact dimensions in the classic, timeless be quiet! design.

This text is machine translated.

Features

  • Airflow front panel and top cover for maximum performance
  • 2 pre-installed Pure wings 3 140mm PWM-fan for high static pressure
  • Spacious design for high-end graphics cards and large cooler despite compact dimensions
  • Vertical installation of graphic cards possible
  • Ready for water cooling with radiators up to 360mm
  • USB 3.2 1st Gen 2 type C for best connection options
  • Comfortably placed channels for clever cable management
  • Side window made of tempered glass

Scope of delivery

  • Screw set (HDD/SSD/MB installation)
  • Distance piece
  • Cable Ties

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)