
Highlights & Details
BeQuiet Pure Base 600 Midi tower PC casing
- Extremely versatile thanks to adjustable HDD-slots and entnehmbarem ODD-cage
- Water cooling is optimized for the installation of radiators up to 360 mm at three different installation points
- Opening of the top-covers can be adjusted in three stages: closed for absolutely quiet operation, half open for better
- Air discharge or removed completely, in order to install a radiator
- Whisper-quiet operation thanks to two pre-installed Pure Wings 2 fans, with nine air flow-optimized fan blades for a
- Quiet operation with a simultaneously high air pressure provide
- Noise-absorbing materials on the cover, at the sides and front.
- Professional cable management with individually usable cable routing
- Product conception, design and quality control in Germany
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
8
- 8.9 cm (3.5") internal slots
2
- 13.3 cm (5.25") slots
2
- Width
220 mm
- Height
470 mm
- Depth
492 mm
- Weight
7.44 kg
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 220 x 470 x 492 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1529831 BeQuiet Pure Base 600 Midi tower PC casing Black
Warranty Terms
Warranty Terms 1529831 BeQuiet Pure Base 600 Midi tower PC casing Black
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 157.97€ 127.97*
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































