
Highlights & Details
PC wall bracket CPB-2 with straps
- Suitable for tower and desktop units
- Massive Steel-execution
- Load capacity (max.): 10 kg
Technical specifications
- Max. load
10 kg
- Product type
PC bracket
- Material (details)
Steel
- Mounting type
Wall-mounted
- Factory colour
Black
- Dim
(L x W x H) 23.5 x 21.2 x 15.4 cm
- Width
21.2 cm
- Height
15.4 cm
- Length
23.5 cm
Documents & Downloads
Datasheet
Datasheet 1892977 SpeaKa Professional PC bracket Wall-mounted CPB-2 SP-7571908 Black Max. load=10 kg
User & Safety Instructions
User & Safety Instructions 1892977 SpeaKa Professional PC bracket Wall-mounted CPB-2 SP-7571908 Black Max. load=10 kg
Information
Information 1892977 SpeaKa Professional PC bracket Wall-mounted CPB-2 SP-7571908 Black Max. load=10 kg
Description
This text is machine translated.
Features
- Suitable for PC cases with a width of 12.2 – 21.2 cm
Scope of delivery
- PC wall bracket CPB-2
- Mount
- 2 x strap (approx. 1 m)
- 3x Dowels
- 3x Screw
- 2 x rotary knobs
- Information sheet
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 48.98€ 22.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























