
Highlights & Details
My Wall PC bracket HZ50L HZ50L Black Max. load=3 kg
- Load: Up to 3 kgThree mounting options
Technical specifications
- Max. load
3 kg
- Product type
PC bracket
- Mounting type
75 x 75mm VESA standard
100 x 100 mm VESA standard
Free standing
- Factory colour
Black
- Width
70 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757006 My Wall PC bracket 75 x 75mm VESA standard, 100 x 100 mm VESA standard, Free standing HZ50L HZ50L Black Max. load=3 kg
Warranty Terms
Warranty Terms 2757006 My Wall PC bracket 75 x 75mm VESA standard, 100 x 100 mm VESA standard, Free standing HZ50L HZ50L Black Max. load=3 kg
Description
This text is machine translated.
Features
- Universal adjustment of the widthEasy to useAnti-skid silicone padsVESA compatible
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























