
Highlights & Details
Neomounts PC bracket THINCLIENT-20 THINCLIENT-20 Black Max. load=10 kg
- Install the thin-client PC behind your computer monitor
- Maximum load: 10 kg
- Width and height adjustable
Technical specifications
- Max. load
10 kg
- Product type
PC bracket
- Material (details)
Steel
- Mounting type
Rear panel
- Factory colour
Black
- Dim
(W x H x D) 200 x 100 x 250 mm
- Width
200 mm
- Height
100 mm
- Depth
250 mm
- Material
Metal
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615946 Neomounts PC bracket Rear panel THINCLIENT-20 THINCLIENT-20 Black Max. load=10 kg
User & Safety Instructions
User & Safety Instructions 615946 Neomounts PC bracket Rear panel THINCLIENT-20 THINCLIENT-20 Black Max. load=10 kg
Warranty Terms
Warranty Terms 615946 Neomounts PC bracket Rear panel THINCLIENT-20 THINCLIENT-20 Black Max. load=10 kg
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 45.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































