
Highlights & Details
Neomounts PC bracket CPU-D100BLACK CPU-D100BLACK Black Max. load=30 kg
- Save space
- Work place nice and proper hold
- Easy to set up
Technical specifications
- Type: Desk-mounted
- Maximum weight (capacity): 30 kg
- Colour of product: Black
- Max. load
30 kg
- Product type
PC bracket
- Mounting type
Undertable
- Factory colour
Black
- Dim
(L x W x H) 37 cm x 23 cm x 100 mm
- Width
23 cm
- Height
100 mm
- Length
37 cm
- Depth
250 mm
- Keyboard layout
French, AZERTY
- Product type description
Zubehör PC
- Weight
3100 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1286144 Neomounts PC bracket Undertable CPU-D100BLACK CPU-D100BLACK Black Max. load=30 kg
User & Safety Instructions
User & Safety Instructions 1286144 Neomounts PC bracket Undertable CPU-D100BLACK CPU-D100BLACK Black Max. load=30 kg
Warranty Terms
Warranty Terms 1286144 Neomounts PC bracket Undertable CPU-D100BLACK CPU-D100BLACK Black Max. load=30 kg
Description
This text is machine translated.
Scope of delivery
- Fixings
- Installation manual.
- Mount
Frequently Bought Together
(*All information is plus legal VAT)€ 73.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























