
Highlights & Details
Neomounts PC bracket CPU-D200BLACK CPU-D200BLACK Black Max. load=30 kg
- Maximum load: 30 kg
- Width and height adjustable
- This text is machine translated.
Technical specifications
- Max. load
30 kg
- Product type
PC bracket
- Material (details)
Steel
- Mounting type
Undertable
- Factory colour
Black
- Dim
(W x H x D) 24 x 54 x 23.4 cm
- Width
24 cm
- Height
54 cm
- Depth
23.4 cm
- Keyboard layout
French, AZERTY
- Product type description
Zubehör PC
- Weight
0.00
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615940 Neomounts PC bracket Undertable CPU-D200BLACK CPU-D200BLACK Black Max. load=30 kg
User & Safety Instructions
User & Safety Instructions 615940 Neomounts PC bracket Undertable CPU-D200BLACK CPU-D200BLACK Black Max. load=30 kg
Warranty Terms
Warranty Terms 615940 Neomounts PC bracket Undertable CPU-D200BLACK CPU-D200BLACK Black Max. load=30 kg
Description
This text is machine translated.
Features
- Width: 13 - 23 cm
- Height: 39 - 54 cm
Frequently Bought Together
(*All information is plus legal VAT)€ 65.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























