• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Shadow Base 800 Black Midi tower PC casing Black Tool-free HDD bracket, Built-in lighting, Dust filter

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Headphone input

USB C® (USB 3.2 2nd gen)

Microphone input

6.4cm (2.5 ") external shafts

4

8.9 cm (3.5") external slots

2

Features

vented

Lateral vision panel

Width

247 mm

Height

522 mm

Depth

550 mm

Weight

11.7 kg

Form factor

ATX

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 247 x 522 x 550 mm

Features

Tool-free HDD bracket

Built-in lighting

Dust filter

No. of USB 3.2

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Design height

522 mm

No of. USB type A 3.1 /3.2 2nd gen

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937583 BeQuiet Shadow Base 800 Black Midi tower PC casing Black Tool-free HDD bracket, Built-in lighting, Dust filter

Description

Features

  • Form factor:Midi Tower
  • Type PC
  • Product color: Black. Supported power supply form factors: ATX
  • PS2 Installed fan (front side): 1x 140 mm
  • Diameter supported front fans: 120.140 mm
  • Installed rear fans: 1x 140 mm. Supported hard-disk drive sizes: 2.5,3.5". Width 247 mm
  • Depth: 550 mm
  • Height: 522 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.