
1/12
PC casing
Midi tower
White
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
USB C® (USB 3.2 2nd gen)
4
2
swivelling
vented
built-in strain relief
247 mm
522 mm
550 mm
11.8 kg
ATX
1 x
No
(W x H x D) 247 x 522 x 550 mm
Tool-free HDD bracket
Built-in lighting
Dust filter
Window
2 x
1 x
522 mm
2 x
German, QWERTZ
yes
User & Safety Instructions 2937585 BeQuiet Shadow Base 800 DX White Midi tower PC casing White Tool-free HDD bracket, Built-in lighting, Dust filter, Windo
The necessary accessories are required to use the article as described.