• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Silent Base 601 Midi tower PC casing Black, Silver 2 built-in fans, Insulated, Dust filter

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 180.00 / piece)
€ 180.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet Silent Base 601 Midi tower PC casing

  • Maximum quiet with improved noise-reducing air inlets
  • Two pre-installed Pure Wings 2 140 mm fan
  • Complete noise insulated with extra-thick insulation mats
  • Numerous options offer excellent user-friendliness

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Silver

Interfaces (front)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

3

Width

240 mm

Height

481 mm

Depth

532 mm

Weight

10.49 kg

Form factor

ATX

E-ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 2.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 240 x 481 x 532 mm

Features

2 built-in fans

Insulated

Dust filter

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1783104 BeQuiet Silent Base 601 Midi tower PC casing Black, Silver 2 built-in fans, Insulated, Dust filter

Warranty Terms

Warranty Terms 1783104 BeQuiet Silent Base 601 Midi tower PC casing Black, Silver 2 built-in fans, Insulated, Dust filter

Description

Excellent quiet and user friendly
The be quiet! Silent Base 601 Orange offers maximum noise reduction and an excellent user-friendliness for particularly quiet configurations.

Noise-reducing intakes offer excellent air flow at maximum Noiselessness
Extra thick mats of 10 mm at the front and rear-side as well as on the sides.
Two pre-installed Pure Wings 2 140 mm fans provide for a low air circulation
3-stage fan control controls up to 3 fans
PSU-cover and sophisticated HDD-slot cover offer a clean and tidy interior
Quick and simple dismantling of the side parts through buttons on the back of the housing.
Simple Power Supply Installation from the back of the housing.
Removable bracket enables easy installation of radiators up to a size of 360 mm
Generous interior space even for E-ATX motherboards, large cooler and graphics cards
Product conception, design and quality control in Germany

This text is machine translated.

Features

  • Motherboard compatibility: (30.5 x 27.5 cm) E-ATX, ATX, M-ATX, Mini-ITX
  • Housing type: Midi Tower
  • Form factor: PSU PS2 ATX (not included)
  • Dimensions (L x W x H in mm): 532 x 240 x 514
  • Material: steel (SECC), ABS plastic
  • Weight (kg): 10.49 (net)/12.5 (gross)
  • Front I/O connections: 2x USB 3.0, 1x USB 2.0, HD audio (microphone + Audio), fan control, HDD status display
  • PCI slots: 7 + 2
  • Drive Capacity: up to 7 x 3.5" (3 included) / up to 14 x 2.5" (6 included)
  • Pre-installed fans (mm) / (rpm):
  • Front: 1x Pure Wings 2 140 mm/1000
  • Rear: 1 x Pure Wings 2 140 mm/1000
  • Optional fan (mm)
  • Front: 2x 140/120
  • Cover: 3 x 140/120
  • PSU-Cover: 1 x 140/120
  • Optional Water Cooling (mm)
  • Front: 120, 140, 240, 280, 360
  • Cover: 120, 240, 360
  • Back: 120, 140
  • Maximum dimensions (mm)
  • CPU-cooler: up to 185
  • PSU: 288
  • GPU: 449/287 (without HDD-bracket)
  • Insulation: insulation mats (Front/Side Panel/cover)
  • System Cooling: air channels (lid, Front), 3-stage fan control (3 x 3-pin)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.