• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 116263 Stainless steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Material

Stainless steel

Dim

(L x W x H) 115 x 30 x 90 mm

Weight

217 g

Factory colour

Stainless steel

Content

1 pc(s)

Width

30 mm

Height

90 mm

Length

115 mm

Seal

Twist-off top

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361532 Berger & Schröter 116263 Stainless steel

Description

Tap for stainless steel canister 20 l
Tap only
1/2", 14 thread, thread thickness 1.162mm,
Slope 1,814mm
Size: Approx. 11.5 x 9 x 3 cm
Weight: Approx. 217g/piece

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 320.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)