• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 27006 Folding shovel with bag, with saw, with blade

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 74 x 13 x 4 cm

Product type

Folding shovel

Width (folded)

17 cm

Factory colour

Grey

Weight

1.17 kg

Height (folded)

4 cm

Features

with bag

with saw

with blade

Length (folded)

25 cm

Material

Steel

Width

13 cm

Height

4 cm

Length

74 cm

Depth (folded)

22 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341563 Berger & Schröter 27006 Folding shovel with bag, with saw, with blade

Description

Folding spade, outdoor shovel, multi-functional spade long (up to 74 cm), length adjustable through individually screwable handle parts, applicable as shovel, hack, hammer, axe, etc.

This text is machine translated.

Features

  • Knife with saw back and bottle opener
  • Signal whistle with fire starter
  • Screwdriver bit PH2 and flat-tip
  • Emergency hammer
  • Blades made of 2Cr13 steel
  • With one-sided saw teeth and
  • Knife blade, belt cutter, bottle opener
  • And various screw wrenches
  • Hole at handle end for lead-through
  • Of tapes etc.
  • Carry case with shoulder strap
  • And belt attachment
  • Sheet size: Approx. 17 x 13 cm
  • Total length approx. 74 cm.
  • Length folded up: Approx. 25 cm
  • Package dimensions: Approx. 17 x 22 x 4 cm

What kind of Spades are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)