• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther PPQ Knife 5.0746 Outdoor knife + sheath Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor pocket knife

  • Robust and easy-care
  • PPQ surface structure
  • Coated spear point blade

Technical specifications

Product type

Outdoor knife

Factory colour

Black

Material

Stainless steel

Length

223 mm

Blade length

95 mm

Material properties

rust-proof

tempered

Features

+ sheath

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 410963 Walther PPQ Knife 5.0746 Outdoor knife + sheath Black

Description

Unique design with balanced balance and a high utility value. The anthracite coated spear point blade made from 440 Stainless Steel has a liner lock lock and is equipped with a pinball, which allows a fast cut through open and at the same time as the parier-element acts. The back of the blade provides through its ribbing for a secure hold of the thumb and ensures a reliable cut guide. The Ppq surface structure offers an optimum grip and a secure application.

This text is machine translated.

Features

  • Liner Lock locking
  • Flipper
  • PPQ surface structure
  • Coated spear point blade
  • On the back of the blade fluting

Scope of delivery

  • PPQ knife
  • Holster.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)