• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther SubCompanionKnife SCK 5.0719 Outdoor knife + sheath, + clip Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 30.99
-29 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor pocket knife

  • Robust and easy-care
  • Compact and lightweight
  • One-hand folding knife with spear point blade

Technical specifications

Product type

Outdoor knife

Factory colour

Black

Material

Stainless steel

Polymer

Weight

77 g

Blade length

70 mm

Length (closed)

102 mm

Length (open)

170 mm

Material properties

rust-proof

tempered

Features

+ sheath

+ clip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 862201 Walther SubCompanionKnife SCK 5.0719 Outdoor knife + sheath, + clip Black

Description

Robust and compact pocket knife with liner lock locking for business and leisure. One-hand folding knife with spear point blade, stainless Belt Clip, removable einhandpin and thumb pad

This text is machine translated.

Features

  • One-hand folding knife with spear point blade
  • Liner Lock locking
  • Stainless belt clip
  • Removable Einhandpin
  • Thumb rest
  • Holster with belt latch (max. 49 mm)

Scope of delivery

  • SubCompanion
  • Holster
  • Clip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48€ 31.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)