• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Stanley 0-84-519, Edelstahl, 165 mm 0-84-519 Multitool

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multitool

Length

165 mm

Weight

280 g

Width

250 mm

Height

150 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761077 STANLEY Stanley 0-84-519, Edelstahl, 165 mm 0-84-519 Multitool

Description

STANLEY MULTI-TOOL Stainless Steel ; Polished ; Ergonomic Handle ; Easy Access Tools ; Ideal for everyday use in industry, automotive, construction and leisure bag with belt clip included ; 12 Tools: Universal pliers (needle-nose pliers), combination pliers, wire cutter, saw, file, slotted screwdriver 3, 4 and 8mm, Phillips screwdriver, small KNIFE, large KNIFE, bottle opener.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)