• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 10 165 BK 90 10 165 BK CUTIX Universal blade 165 mm 1 pc(s)

EAN:
Part number:
Item no:
1/31
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

18 mm

Factory colour

Red

Blue

Material

Magnesium

No. of blades

3

Length

165 mm

Dim

(L x W x H) 165 x 40 x 19 mm

Features

Adjustable blade stabiliser

Weight

111 g

Content

1 pc(s)

Width

40 mm

Height

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2444975 Knipex 90 10 165 BK 90 10 165 BK CUTIX Universal blade 165 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2444975 Knipex 90 10 165 BK 90 10 165 BK CUTIX Universal blade 165 mm 1 pc(s)

Description

Innovative, variably extendable stabilization rail: Versatile use, fast working, precise cutting. Apply pressure to the back of the blade without risk of injury, no unintentional bending or breaking of the blade. Robust, durable magnesium housing: Light as plastic, strong as die-cast aluminum. Secure blade thanks to high-quality blade locking: Secure fit when cutting, pushing and scraping. Handy: 165 mm long, approx. 111 g light. Original equipment with high-quality break-off blades, two spare blades in the grip drawer, can be changed without tools. Suitable for standard 18 mm blade shapes: Smooth, corrugated, with hook. Fits comfortably in the hand through slim shape and many grip zones: Grip firmly and skid-proof, comfortable hold. Flat, ergonomic slide separate for blade and stabilizer bar, no accidental activation of the slide. Reliable blade holder: Secure grip of the blade by hardened steel pin. Rear end of handle closed: No sliding of blade slider and blade. Fixing lug for tool fuse with Knipex Tethered Tools* system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)