• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 71 31 200 Compact CoBolt Bolt Cutters 200 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Knipex 71 31 200 Compact CoBolt Bolt Cutters 200 mm

  • The recess in the blade allows easier cutting of thicker wires, e. g. for anchor bolts in false ceilings
  • Precision cutting edges for soft and hard wire as well as piano wire
  • Cuts components like bolts, nails, rivets, etc. up to 5.2 mm dia.
  • Exceptional cutting performance with minimum effort because of unsurpassedly effective lever action design
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened

Technical specifications

  • Pliers: black atramentized
  • Handles: plastic coated
  • Style: 3
  • soft wire: 6,0 Ø mm
  • medium hard wire: 5,2 Ø mm
  • hard wire: 4 Ø mm
  • piano wire: 3,6 Ø mm
  • Length: 200 mm
Product type

Bolt cutter

Length

200 mm

Edge hardness

64 HRC

Wire hardness (max.) soft wire

6 mm

Wire hardness (max.) medium wire

5.2 mm

Wire hardness (max.) hard wire

4 mm

Wire hardness piano wire (max.)

3.6 mm

DIN standard

DIN ISO 5743

Material

Chromium-vanadium premium steel

Weight

330 g

Width

46 mm

Type

71 31 200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822258 Knipex 71 31 200 Compact CoBolt Bolt Cutters 200 mm

Description

Pliers black atramentized, handles plastic coated, with recess for easier cutting of thicker wires.

Style 3:the recess in the blade allows easier cutting of thicker wires, e. g. for anchor bolts in false ceilings

Features

  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Forged
  • Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
  • With precision cutting edges for soft, hard and piano wire
  • Extremely high cutting performance with less effort by highly effective joint construction

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)