• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 71 72 910 Bolt cutters 910 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pliers Wrench KNIPEX 910 72/71 05

  • Cutting power upto 48 HRC hardness
  • Robust cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
  • Forged stopper with comfortable damper
  • Good accessibility through very flat head and joint area
  • Thigh ergonomic angled for fatigue-free working

Technical specifications

  • Cutting values (max.): (HRC 19/HRC 40/HRC 48): Ø 13/10/9 mm
Product type

Bolt cutter

Length

910 mm

Edge hardness

62 HRC

Material

Chromium-vanadium premium steel

Tool steel

Weight

4.95 kg

Width

170 mm

Type

71 72 910

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816611 Knipex 71 72 910 Bolt cutters 910 mm

Information

Information 816611 Knipex 71 72 910 Bolt cutters 910 mm

Description

Cutting power upto 48 HRC hardness. Robust cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Forged stopper with comfortable damper Good accessibility through very flat head and joint area Thigh ergonomic angled for fatigue-free working. Robust and very handy two-coloured multi-component grip covers Precise alignment (12-ways) and re-adjustment by exzenter screws. High cutting power with low application of force through optimum matching of cutting angle and transmission ratio Screwed knief tip, can be replaced. Joint: special tool steel, forged. Link: Steel Pipe, powder-coated. Knife: chrome-vanadium high speed steel, forged, oil-hardened multi-level.

This text is machine translated.

Features

  • Grey atramentiert, with extra two colour components-grip covers
  • Cutting power upto 48 HRC
  • Knife and joints are forged in steel.
  • Chrom-Vanadin-high class steel knife, hardened and tempered in oil.
  • Blades also induction-hardened.
  • Forged stopper with comfortable damper
  • Good accessibility through very flat head and joint area
  • Powder-coated steel pipe leg, ergonomic angled for stress-free working
  • Robust and very handy two-coloured multi-component grip covers
  • Precise alignment (12-ways) and re-adjustment by exzenter screws
  • High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
  • Inter-Changeable, screwed knief tip

What kind of Bolt Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)