• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex CoBolt XL Bolt cutter 250 mm 64 HRC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

250 mm

Edge hardness

64 HRC

Wire hardness (max.) medium wire

6 mm

Wire hardness (max.) hard wire

4.3 mm

Wire hardness piano wire (max.)

4.2 mm

Material

Chromium-vanadium premium steel

Weight

465 g

Width

53 mm

Type

71 31 250

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462207 Knipex CoBolt XL Bolt cutter 250 mm 64 HRC

Description

For powerful cut even larger cross-sections and very hard materials. Two-hand operation for maximum cutting force. 60 % less effort required in comparison to power side cutting pliers of the same length. 40 x hand strength transmission by means of a special joint construction. With grip area under the joint for gripping and pulling the wires of Ø 1.0 mm. Inductively hardened precision cutting edges with approx. 62 HRC. Chrome vanadium high-performance steel, forged, oil-hardened. Cutting with recess for easier cutting of larger cross sections through better lever effect in pivot point.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)