• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 10 165 E02 Knipex 90 10 165 E02 spare blades for 90 10 165 BK (10x) 119 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 90 10 165 E02 spare blades for 90 10 165 BK (10x) 119 mm

  • Replacement blades for 90 10 165 BK (10x)

Technical specifications

Product type

Cutter spare blade

Blade width

18 mm

Material

Steel

No. of blades

10

Length

119 mm

Content

10 pc(s)

Blade length

119 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626376 Knipex 90 10 165 E02 Knipex 90 10 165 E02 spare blades for 90 10 165 BK (10x) 119 mm 10 pc(s)

Description

90 10 165 E02 spare blades for 90 10 165 BK (10x)

This text is machine translated.

Scope of delivery

  • Knipex 90 10 165 E02 spare blades for 90 10 165 BK (10x) 119 mm

More interesting products

(*All information is plus legal VAT)