• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9072105 907.2105 Folding knife Black

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 25.68
-46 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Folding knife

Factory colour

Black

Material

PTFE

Length

193 mm

Weight

100 g

Blade length

78.0 mm

Length (open)

193 mm

Width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618253 KS Tools 9072105 907.2105 Folding knife Black

Description

Features

  • Blade with Teflon coatingBlade fixing folded outAnti-slip grip with finger groovesideal for mechanics
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.65€ 235.96*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)