• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther P99 Knife 5.0749 Outdoor knife + sheath, + different handles Black

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor pocket knife

  • Robust and easy-care
  • Coated spear point blade
  • Very good hold for safe application
  • Includes 3 different grip back inserts for different hand sizes

Technical specifications

Product type

Outdoor knife

Factory colour

Black

Material

Stainless steel

Length

223 mm

Blade length

94 mm

Material properties

rust-proof

tempered

Features

+ sheath

+ different handles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 410966 Walther P99 Knife 5.0749 Outdoor knife + sheath, + different handles Black

Description

The Walther P99 pocket knife is an ideal companion for hobby and profession. The distinctive spear point blade made from 440 Stainless Steel is coated black and due to their powerful design together with the exceptional blade strength and the Recurve shape of the blade spine is a real eye-catcher. The fluting of the blade spine on the damaged lung continued and offers the leading thumb thus secure hold. The Pocket Knife has a removable handle backs with the knife the hand size can be adjusted. A reliable liner Lock interlocking mechanism as well as a pinball, both al opening help as well as parier-element is used, complete the package of the P99 pocket knife.

This text is machine translated.

Features

  • 3 different handle backs inserts for different hand sizes
  • Liner Lock locking
  • Flipper
  • Black coated spear point blade
  • Ribbing at the back of the blade and the grip
  • Very good hold for safe application

Scope of delivery

  • P99 Knife
  • 3 + different handles
  • Holster.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)