• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox MiniChamp 0.6385 Swiss army knife No. of functions 16 Red

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Red

Functions

16

Material

Stainless steel

Length

5.8 cm

Weight

45 g

Length (closed)

5.8 cm

Length (open)

9.8 cm

Width

50 mm

Height

1.5 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418486 Victorinox MiniChamp 0.6385 Swiss army knife No. of functions 16 Red

Description

The compact all-rounder among the small pocket tools.

This text is machine translated.

Features

  • Nail file with nail cleaner
  • Ring, inox
  • Ball-point pen
  • Nails skin slide
  • Blade
  • Scissors
  • Orange Peeler with scraper
  • Letter opener (blade)
  • Tweezers or TOOTHPICK
  • Screwdriver with scale
  • Bottle opener with magnet. Phillips screwdriver
  • Wire stripper.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)