• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60607 Nut riveter attachment 15 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 80.99
-9 %
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blind rivet nut attachment for drill or cordless screwdriver

  • For cordless screwdrivers or drillsIncl. Rivet nuts 10xM3; 15xM4; 15xM5; 10xM6

Technical specifications

Product type

Nut riveter attachment

Length

15 mm

Width

5.5 cm

Height

5.5 cm

Weight

310 g

Tool holder

1/4" (6.3 mm)

Rotational speed range

up to 1000 U/min

Description

Blind rivet nut attachment for cordless screwdriver or drill, the better alternative to rivet nut pliers, for blind rivet nuts M3, M4, M5, M6, With 1/4'' hexagonal socket (6.35 mm), can only be used with drills or cordless screwdrivers with right/left rotation and minimum torque of 20Nm. Housing made of sturdy plastic.

This text is machine translated.

Scope of delivery

  • 4 Recording slot M3 to M6
  • Changing tool
  • Rivet nuts 10xM3; 15xM4; 15xM5; 10xM6

System requirements

  • Minimum torque 20Nm
  • Max. Speed 1000 rpm