• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blind Rivet Attachment For Power Drills

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blind Rivet Attachment For Power Drills

  • For rivets from 2.4 to 4.8 mm

Technical specifications

Product type

Riveter attachment

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

4.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826655 Blind Rivet Attachment For Power Drills

Description

This Blind Rivet Attachment For Power Drills turns your cordless screwdriver or drill into a blind rivet tool. Consecutive riverting made easy. With a 6.3 mm (1/4 ") hex drive that only can be used for drills or cordless screwdrivers with right or left rotation and minimum torque of 11 Nm. Also suitable for processing aluminum (2.4 / 3.2 / 4,0 / 4,8 mm) and steel rivets (2,4 / 3,2 / 4,0 mm). Attachement housing made of sturdy plastic.

Scope of delivery

  • 4 x mounting attachments: 2.4 / 3.2 / 4.0 / 4.8 mm.
  • Changing tool

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)