• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 13 02 160 Wiring pliers 160 mm 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring pliers KNIPEX 13 02

  • Gripping surfaces
  • Wire cutter
  • Wire stripper
  • Wire-end sleeve crimping
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 13 02 160 Wiring pliers 160 mm 1 pc(s)

Technical specifications

  • Stripping values: 0.5 - 0.75 / 1.5 / 2.5 mm²
  • Wire-end sleeves squeeze-Ø: 0.75/1.5/2.5 mm²
Product type

Wiring pliers

Length

160 mm

Edge hardness

60 HRC

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

Width

59 mm

Height

50 mm

Weight

140 g

Factory colour

Red

Material (details)

Polished head, grips with multi-component covers.

Type

13 02 160

Cable diameter (details)

Medium-hard/hard wire: 2.5/1.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 806056 Knipex 13 02 160 Wiring pliers 160 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 806056 Knipex 13 02 160 Wiring pliers 160 mm 1 pc(s)

Description

The perfect pliers for wiring jobs – for stripping insulation, crimping wire end sleeves, gripping and bending wires. Precision wire stripping and cutting. With highly precise cutting for medium-hard and hard wires. Vanadium electric-steel, forged, oil-hardened.

Features

  • Stripping holes for wire-Ø: 0.5 - 0.75/1.5/2.5 mm²
  • Wire-end sleeves squeeze-Ø: 0.75/1.5/2.5 mm²
  • Blades also induction-hardened.

More interesting products

(*All information is plus legal VAT)